Artesyn AM80A-048L-240F10 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-P22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AM80A-048L-240F10 to view detailed technical specifications.
No datasheet is available for this part.