Artesyn AVD75B-48S12-6L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.9 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AVD75B-48S12-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.