Board mount DC/DC converter with 28V output voltage and 9A current capability. Features industrial temperature range from -40°C to 85°C, 36-75V input voltage, and 0.5% max line and load regulation. This single-output converter has 8 terminals with dual positioning and a compact R-XDMA-P5 package measuring 22.9mm width, 57.9mm length, and 13.2mm height.
Artesyn AVO250-48S28B-6L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 22.9 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 13.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AVO250-48S28B-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.