The AVO75-48S3V3-4 from Artesyn is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and is available in an 8-pin R-XDMA-P8 package. The converter has a width of 22.9mm and a length of 57.9mm. It is designed for board mount applications and is part of the DC/DC converters category.
Artesyn AVO75-48S3V3-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.9 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AVO75-48S3V3-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.