Artesyn AVQ400-48S12PB-4L technical specifications.
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | AVQ400 (396W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn AVQ400-48S12PB-4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.