This DC/DC converter from Artesyn features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has 11 terminals and a dual output configuration. The input voltage range is 36-75V, with a maximum line regulation of 0.1% and a maximum load regulation of 0.1%. The JEDEC package code is R-XDMA-P11, indicating a board-mount configuration.
Artesyn BXA200-48S15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA200-48S15 to view detailed technical specifications.
No datasheet is available for this part.