
Artesyn BXA30-24D12-F technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn BXA30-24D12-F to view detailed technical specifications.
No datasheet is available for this part.