Artesyn BXA40-24S05-SJ technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 55.9 |
| Package Width (mm) | 55.9 |
| Package Height (mm) | 12.7 |
| Mounting | Through Hole |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn BXA40-24S05-SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.