100W isolated DC/DC converter module with 12V output voltage and 8.33A maximum output current. Features include UVLO, OVP, OTP, and SCP protection, 1.5kV isolation voltage, and 85% efficiency. Operates across a wide temperature range from -40°C to 100°C, with a 18V to 36V input voltage range. Through-hole mounting package designed for board-level integration.
Artesyn BXB100-24S12FLTJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.33A |
| Depth | 57.91mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BXB100 (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn BXB100-24S12FLTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.