
75W isolated DC-DC converter module featuring dual outputs: 5V at 1A and 3.3V at 15A. Operates with an input voltage range of 36V to 75V, delivering up to 75W total output power. Includes UVLO, OVP, OTP, and SCP protection features with 1.5kV isolation. Through-hole mounting module with a maximum operating temperature of 100°C.
Artesyn BXB75-48D05-3V3FLJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 15A |
| Depth | 57.91mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | BXB75 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn BXB75-48D05-3V3FLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
