Isolated DC/DC converter module delivering 60W output power with dual outputs: 3.3V at 1A and 2.5V at 15A. Features include UVLO, OVP, OTP, and SCP protection. Operates with an input voltage range of 36V to 75V, offering 1.5kV isolation voltage. Designed for through-hole mounting with dimensions of 2.4" x 2.28" x 0.5", and a wide operating temperature range of -40°C to 100°C.
Artesyn BXB75-48D3V3-2V5FLJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 15A |
| Efficiency | 74% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 60W |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BXB75 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn BXB75-48D3V3-2V5FLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.