Artesyn BXB75-48S05FHTJ technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 60.96(Max) |
| Package Width (mm) | 57.91(Max) |
| Package Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 75W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn BXB75-48S05FHTJ to view detailed technical specifications.
No datasheet is available for this part.