Artesyn CSU1800AP-3 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12.2V |
| Maximum Output Current | 147.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1800W |
| Efficiency | 94% |
| Max Operating Temperature | 55°C |
| Medical Application | No |
| Input Connector Type | IEC-C13 |
| Power Indicator | No |
| Output Type | Fixed |
Download the complete datasheet for Artesyn CSU1800AP-3 to view detailed technical specifications.
No datasheet is available for this part.