10W DC-DC converter module, featuring dual 5V and -5V outputs, each capable of 1A current. This isolated, hybrid power supply operates from an 18V to 75V input range, delivering 10W maximum output power with 81% efficiency. Integrated protection includes UVLO, OVP, and SCP. The through-hole mount module measures 2" x 1" x 0.39" and operates across a -40°C to 70°C temperature range.
Artesyn CXA10-48D05J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CXA10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.423288oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn CXA10-48D05J to view detailed technical specifications.
No datasheet is available for this part.