
10W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 410mA. This isolated, hybrid module operates across an 18V to 75V input range with 83% efficiency. Housed in a 2 x 1 x 0.39 inch through-hole mount package, it offers 1.5kV isolation and a wide operating temperature range of -40°C to 70°C.
Artesyn CXA10-48D12J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 410mA |
| Current - Output 2 | 410mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 410mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 410mA |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CXA10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.423288oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn CXA10-48D12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.