Isolated DC-DC converter module, 12V output voltage, 1.66A output current, delivering 20W of regulated power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, achieving 83% efficiency. Through-hole mounting with a compact footprint of 40.64mm x 50.8mm x 10.67mm.
Artesyn CXA20-48S12J technical specifications.
| Current - Output 1 | 1.66A |
| Depth | 50.8mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 40.64mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CXA20 (20W) |
| Voltage - Output 1 | 12V |
| Weight | 1oz |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn CXA20-48S12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.