Artesyn CXE15-48S2V5 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 8.89 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 33V |
| Output Voltage | 2.5V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 15W |
| Maximum Output Current | 6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7CD31 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for Artesyn CXE15-48S2V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.