The DA12-050MP-M-M2.1 is an AC/DC wall adapter with a single output of 5V, a maximum output current of 2A, and a maximum output power of 12W. It operates within an input voltage range of 90 to 264VAC and has a maximum input current of 0.25(rms) at 120VAC or 0.15(rms) at 240VAC. The adapter has a cylindrical female output connector with a diameter of 2.5x5.5 and a center-positive polarity. It is designed for medical interchangeable wall mount applications and features a black adapter color. The DA12-050MP-M-M2.1 also includes protection against overload, short circuit, and thermal conditions.
Artesyn DA12-050MP-M-M2.1 technical specifications.
| Warranty | 2Year |
| Style | Medical Interchangeable WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25(rms)@120VAC|0.15(rms)@240VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV |
| Typical Hold-Up Time | 10@230VACms |
| Typical Inrush Current | 28@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Thermal |
Download the complete datasheet for Artesyn DA12-050MP-M-M2.1 to view detailed technical specifications.
No datasheet is available for this part.