This 12V 1A 12W wall mount AC/DC switching power adapter has a maximum output current of 1A and a maximum output power of 12W. It operates over an input voltage range of 90 to 264VAC and has a maximum input current of 0.25A at 120VAC and 0.15A at 240VAC. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It is designed with a cylindrical female output connector with a diameter of 2.1x5.5mm and a center positive polarity. The adapter also features a black adapter color and a typical hold-up time of 10ms at 230VAC.
Artesyn DA12-120MP-M2.1 technical specifications.
| Warranty | 2Year |
| Style | Interchangeable WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25@120VAC/0.15@240VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Typical Hold-Up Time | 10@230VACms |
| Typical Inrush Current | 28@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn DA12-120MP-M2.1 to view detailed technical specifications.
No datasheet is available for this part.