40W AC/DC plug-in adapter, single output, 9V at 4.4A. Features a regulated, fixed output with center-positive polarity, delivered via a 2.5x5.5mm cylindrical female connector. Operates from 90-264V AC input with an IEC 320-C8 connector. Offers overload, over voltage, and short circuit protection, with a typical efficiency of 84%. Designed for desktop mounting with a medical adapter style, operating between 0°C and 40°C.
Artesyn DP4009N2M technical specifications.
| Package Length (mm) | 124 |
| Package Width (mm) | 61 |
| Package Height (mm) | 39.5 |
| Mounting | Desktop |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 4.4A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@115VAC|0.25@230VACA |
| Efficiency | 84(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 90mV |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
| Cage Code | 7CD31 |
| EU RoHS | Yes with Exemption |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn DP4009N2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.