Artesyn DS1200DC-3-001 technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 85(Typ)% |
| Output Power | 1200W |
| Input/Output Type | DC/DC |
| Output Current | 100A |
| Maximum Input Voltage | -40V |
| Minimum Input Voltage | -72V |
| Output Type | Fixed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Switching Regulator | No |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn DS1200DC-3-001 to view detailed technical specifications.
No datasheet is available for this part.