The DS1200HE-3 is a single-output, enclosed, regulated AC/DC power supply with a maximum output voltage of 12V and a maximum output current of 100mA. It operates within a temperature range of -10°C to 50°C and has a maximum output power of 1200W. The supply has an efficiency of 94% and a maximum input current of 15A (rms). A power indicator is available to monitor the supply's status. The DS1200HE-3 is not configurable and is not intended for medical applications.
Artesyn DS1200HE-3 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Efficiency | 94% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 15(rms)A |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn DS1200HE-3 to view detailed technical specifications.
No datasheet is available for this part.