Artesyn DS2900-3 technical specifications.
| Pin Count | 37 |
| PCB | 37 |
| Package Width (mm) | 106 |
| Package Height (mm) | 78 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 240A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2900W |
| Efficiency | 91(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±0.2% |
| Ripple & Noise | 120mV |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn DS2900-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.