Artesyn DS450-3-002 technical specifications.
| Depth | 78mm |
| Efficiency | 84% |
| Features | I²C |
| Length | 337.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 37A |
| Max Output Power | 550W |
| Max Power Dissipation | 450W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 37A |
| Output Power | 550W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Series | DS450-3 (450W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn DS450-3-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
