Artesyn DS460S-3-001 technical specifications.
| Warranty | 1Year |
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 38.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 460W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 2500VAC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6A |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 29 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn DS460S-3-001 to view detailed technical specifications.
No datasheet is available for this part.