Artesyn DS750PED-3 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 62.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 94% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 12.6V |
| Maximum Input Current | 10(rms)A |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn DS750PED-3 to view detailed technical specifications.
No datasheet is available for this part.