Artesyn DS760SL-3 technical specifications.
| Pin Count | 28 |
| PCB | 28 |
| Package Width (mm) | 54.5 |
| Package Height (mm) | 40 |
| Mounting | Rack |
| Warranty | 2Year |
| Style | Rackmount |
| Type | Hot Swap|Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 62.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 760W |
| Efficiency | 91% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8.8(rms)A |
| Tolerance | ±0.2% |
| Ripple & Noise | 120mV |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn DS760SL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.