Artesyn DS850-9-002 technical specifications.
| Efficiency | 82% |
| Features | I²C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.5A |
| Max Power Dissipation | 850W |
| Mount | Rack |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Series | DS850 (850W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn DS850-9-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
