Artesyn IBC20AES4812-REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 94.5% |
| Height | 0.45inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 53V |
| Min Input Voltage | 42V |
| Max Output Current | 20A |
| Max Output Power | 240W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| RoHS Compliant | No |
| Series | IBC |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn IBC20AES4812-REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.