Artesyn IBC28AQW4812AJ technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 28A |
| Output Power | 336W |
| Output Voltage | 12V |
| Package Quantity | 96 |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC28AQW4812AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.