Artesyn IBC30AQS4812REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 0.45inch |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Power | 360W |
| Package Quantity | 24 |
| Series | IBC |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC30AQS4812REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.