Artesyn IBC38AQT4812-RA technical specifications.
| Current - Output 1 | 37.5A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 450W |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn IBC38AQT4812-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.