Artesyn IBC38AQT4812-REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 37.5A |
| Height | 0.45inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 37.5A |
| Output Power | 456W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | IBC |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn IBC38AQT4812-REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.