The Artesyn iMP1-5L1-1N1-4ED1-07-A is a 4-output regulated AC/DC power supply with output voltages of 12V, 15V, 5V, and 3.3V. It has a maximum output power of 1500W and operates within a temperature range of -40 to 70°C. The power supply features a high efficiency of 85% and a low ripple and noise of 1%. It also includes a power indicator and is configurable for medical applications.
Artesyn iMP1-5L1-1N1-4ED1-07-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 12|15|5|3.3V |
| Maximum Output Current | 125|14|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 85% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn iMP1-5L1-1N1-4ED1-07-A to view detailed technical specifications.
No datasheet is available for this part.