Artesyn IMP4-3M1-2M1-05-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 14|14V |
| Maximum Output Current | 53.5|21A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1158W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
Download the complete datasheet for Artesyn IMP4-3M1-2M1-05-A to view detailed technical specifications.
No datasheet is available for this part.