The IMP4-3U0-1W0-1W0-03-A is a regulated AC/DC power supply from Artesyn with three outputs that can provide 36, 48, or 48 volts. It has a maximum output current of 20.8 amps for the 36V output and 4 amps for the 48V outputs, with a maximum output power of 1158 watts. The supply has an efficiency of 85% and a minimum isolation voltage of 2000VAC. It operates within a temperature range of -40 to 70 degrees Celsius and features a screw terminal block input connector and a power indicator. The power supply is configurable and suitable for medical applications.
Artesyn IMP4-3U0-1W0-1W0-03-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 36|48|48V |
| Maximum Output Current | 20.8|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1158W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn IMP4-3U0-1W0-1W0-03-A to view detailed technical specifications.
No datasheet is available for this part.