Artesyn LCC600-36U-4PV technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 16.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 10(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 1% |
Download the complete datasheet for Artesyn LCC600-36U-4PV to view detailed technical specifications.
No datasheet is available for this part.