Artesyn LCC600-48H-9P technical specifications.
| Current - Output 1 | 12.5A |
| Efficiency | 93% |
| Features | PMBus, I²C |
| Height | 39.8mm |
| Isolation Voltage | 3kV |
| Length | 228mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | LCC600 (600W) |
| Voltage - Output 1 | 48V |
| Width | 101mm |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn LCC600-48H-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.