Artesyn LCM1000N-T technical specifications.
| Efficiency | 90% |
| Features | I²C |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66.7A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Series | LCM1000 (1000W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LCM1000N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.