Artesyn LCM1000Q-T technical specifications.
| Approvals | CE, TUV, cURus, CB, CCC |
| Efficiency | 90% |
| Features | I²C |
| Height | 2.43inch |
| Isolation Voltage | 4kV |
| Length | 10inch |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.7A |
| Max Output Power | 1kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Series | LCM1000 |
| Voltage - Output 1 | 24V |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LCM1000Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.