The Artesyn LCM1500N-T-4 is a single-output AC/DC power supply with a nominal output voltage of 15V and a maximum output current of 100mA. It has a maximum output power of 1500W and an efficiency of 91% typical. The supply is designed for use in medical applications and has a minimum isolation voltage of 4000VAC. It operates over a temperature range of -40°C to 70°C and is configured as a fixed output type. The input connector is a screw terminal block and the power supply has a power indicator.
Artesyn LCM1500N-T-4 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 18(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LCM1500N-T-4 to view detailed technical specifications.
No datasheet is available for this part.