Artesyn LCM600L-T-4-A technical specifications.
| Current - Output 1 | 52A |
| Efficiency | 89% |
| Height | 61mm |
| Isolation Voltage | 4kV |
| Length | 190.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 12V |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LCM600L-T-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.