
The LES10A48-1V5RANJ is a 1/8-brick DC/DC converter with an 8-pin through hole package. It is an isolated step-down converter with a minimum input voltage of 36V and a maximum input voltage of 75V. The output voltage is 1.5V with a maximum output current of 10A and a maximum output power of 100W. The converter operates over a temperature range of -40°C to 85°C.
Artesyn LES10A48-1V5RANJ technical specifications.
| Package/Case | 1/8-Brick |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 58.4 |
| Package Width (mm) | 22.9 |
| Package Height (mm) | 6.86 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 1.5V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 100W |
| Minimum Isolation Voltage | 2250VDC |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn LES10A48-1V5RANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.