Artesyn LES15A48-5V0REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 22.9mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 256 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES15A48-5V0REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.