
The LES20A48-2V5SJ is an 8-pin 1/8-brick DC/DC converter from Artesyn. It is a step-down converter with a minimum input voltage of 36V and a maximum input voltage of 75V. The output voltage is 2.5V with a maximum output current of 20A, resulting in a maximum output power of 100W. The converter is isolated and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a package length of 58.4mm and a package width of 22.9mm.
Artesyn LES20A48-2V5SJ technical specifications.
| Package/Case | 1/8-Brick |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 58.4 |
| Package Width (mm) | 22.9 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 2.5V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 100W |
| Minimum Isolation Voltage | 2250VDC |
| Maximum Output Current | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn LES20A48-2V5SJ to view detailed technical specifications.
No datasheet is available for this part.