Artesyn LES25B48-1V8REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 22.9mm |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 45W |
| Output Voltage | 1.8V |
| Package Quantity | 32 |
| Series | LES B |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES25B48-1V8REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.