Isolated DC/DC converter module delivering 100W output power with a 1.2V single output voltage and 50A maximum output current. Features a wide 36-75V input voltage range, 86% efficiency, and 2.25kV isolation. Includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. Designed for through-hole mounting with a 1/8 brick package, measuring 58.4mm x 22.9mm.
Artesyn LES50A48-1V2RAJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 22.9mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 100W |
| Output Voltage | 1.2V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Typhoon (100W) |
| Voltage - Output 1 | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn LES50A48-1V2RAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.