Artesyn LES50A48-1V2REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 58.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 100W |
| Output Voltage | 1.2V |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LES A |
| Voltage - Output 1 | 1.2V |
| Weight | 21g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES50A48-1V2REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.