Artesyn LGA-HTSK-KIT-045 technical specifications.
| Package/Case | LGA |
| Color | Black |
| Height | 11.43mm |
| Length | 16.5mm |
| Mount | Adhesive |
| Package Quantity | 210 |
| Type | Passive |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LGA-HTSK-KIT-045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.