Artesyn LGA06C-EVAL-KIT technical specifications.
| Output Current | 6A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Series | LGAC |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LGA06C-EVAL-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.